Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22702EVKIT#
Order Code3406485
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.680 |
Price for:Each
Minimum: 1
Multiple: 1
€49.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22702EVKIT#
Order Code3406485
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22702EASA+
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEval Board MAX22702EASA+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX22702E
- Adjustable undervoltage-lockout UVLO
- Single-ended with enable configuration
- 3KVRMS Isolation for 60s
- SMA connectors and terminal blocks for easy connection to external equipment
- Wide power supply voltage range from 3V to 5.5V(A side) and 13V to 36V (B side)
- Temperature range from -40°C to +125°C
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX22702EASA+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX22702EASA+
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001