Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22707EVKIT#
Order Code3923582
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.46 |
Price for:Each
Minimum: 1
Multiple: 1
€98.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22707EVKIT#
Order Code3923582
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core Number22007
Kit Application TypeCommunication
Application Sub TypePC-USB
Kit ContentsBoard
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX22707 evaluation kit (EV kit) provides a proven design to evaluate MAX22707 low power, precision zerocrossing detector. It features an isolated power and signal interface to configure and evaluate different modes. The EV kit features two independent MAX22707 sections that can be evaluated in lowpass filter (LPF) configuration mode and bandpass filter (BPF) configuration mode. The EV kit comes with two MAX22707AUB+ (10 µMAX, 3.05mm x 5.05mm footprint) devices installed.
- Robust operation with connector interface to 110VAC and 220VAC inputs
- Easy evaluation of the MAX22707 in different configuration modes
- EV Kit is USB powered with optional power from terminal block
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Communication
Kit Contents
Board
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
22007
Application Sub Type
PC-USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001