Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.070 |
10+ | €3.090 |
25+ | €2.840 |
100+ | €2.580 |
250+ | €2.440 |
500+ | €2.370 |
Product Information
Product Overview
The MAX2471EUT+T is a 10MHz to 500MHz VCO buffer amplifier with differential outputs in 6 pin SOT-23 package. It is useful as a differential buffer stage or to convert from a differential input to two single ended outputs. This is flexible, low cost, high reverse isolation buffer amplifier for applications with discrete and module based VCO designs. It offers differential input and operates from 10MHz to 500MHz. It features high input impedance for maximum flexibility, enabling them to be used with a variety of oscillator topologies. High reverse isolation combined with low supply current makes them ideal for applications requiring high performance with low power. It is used in cellular and PCS mobile phones, ISM-band applications, active baluns and general purpose buffers/amplifiers.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Power gain at 200MHz is <gt/>14dB
- 74dB typical reverse isolation at 100MHz
- Low distortion output drive
- Voltage gain is 16V/V at fIN = 10MHz
- Consumes 5.5mA of supply current
- Harmonic suppression of -29dBc at fIN = 500MHz, POUT = -5dBm
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buffer Amplifier
-
-40°C
-
2.7V to 5.5V
6Pins
-
No SVHC (21-Jan-2025)
1Amplifiers
-
85°C
SOT-23
SOT-23
Differential
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate