Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2511EEI+T
Order Code3927169
Product RangeMAX2511 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €8.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€22,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2511EEI+T
Order Code3927169
Product RangeMAX2511 Series
Technical Datasheet
Frequency Min200MHz
Frequency Max440MHz
RF / IF Modulation-
Data Rate-
Receiving Current24mA
RF IC Case StyleQSOP
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Transmitting Current26mA
Output Power (dBm)-2dBm
Sensitivity dBm-
RF Transceiver Applications400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2511 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
200MHz
RF / IF Modulation
-
Receiving Current
24mA
No. of Pins
28Pins
Supply Voltage Max
5.5V
Output Power (dBm)
-2dBm
RF Transceiver Applications
400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
440MHz
Data Rate
-
RF IC Case Style
QSOP
Supply Voltage Min
2.7V
Transmitting Current
26mA
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
MAX2511 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability