Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.490 |
| 10+ | €5.070 |
| 25+ | €4.700 |
| 100+ | €4.520 |
| 260+ | €4.510 |
Product Information
Product Overview
MAX25169 is a highly integrated TFT power supply and LED backlight driver IC for automotive TFT-LCD applications. This IC integrates one boost converter, one inverting buck-boost converter, two gate-driver supplies, and a boost/SEPIC controller that can power 1 to 6 strings of LEDs in the display backlight. The source-driver power supplies consist of a boost converter that can provide up to +18V in unipolar mode and an inverting buck-boost converter that can generate a voltage down to -10.5V. The positive source-driver supply-regulation voltage (VAVDD) is set using internal NV memory or through I2C. The negative source-driver supply voltage (VNAVDD) is always tightly regulated to -VAVDD. The source-driver supplies operate from an input voltage between 2.65V and 5.5V. Application includes automotive dashboards, automotive central information displays. automotive head-up displays, automotive navigation systems.
- Regulators with adjustable output voltage (tripler/inverting doubler)
- Flexible sequencing, undervoltage detection on all outputs
- Low-quiescent-current standby mode
- NGATE control for external NMOSFET series switch
- Programmable nMOSFET current limit
- Dimming ratio 16,667:1 at 200Hz
- Adaptive voltage optimization to reduce power dissipation in LED current sinks
- Open-string, shorted-LED, and short-to-GND diagnostics
- Phase-shift dimming of LED strings, spread spectrum on LED driver and TFT outputs
- 48 TQFN-EP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck-Boost
3V
-
2.1MHz
TQFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Boost, Buck-Boost
4Outputs
-
36V
150mA
Surface Mount
48Pins
125°C
AEC-Q100
AEC-Q100
TQFN-EP
2.1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate