Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €179.290 |
Price for:Each
Minimum: 1
Multiple: 1
€179.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25201EVKIT#
Order Code3586763
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25201ATEA/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Controller
Kit ContentsEvaluation Kit MAX25201ATEA/VY+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX25201 400KHz, 36V boost controller
- 4.5V to 42V input supply range
- Input voltage range extended down to 2V after Initial start-up
- Boost output voltages adjustable between 4.5V and 60V via external resistors
- Boost fixed output voltage available with minor component changes
- ±2% output voltage accuracy
- Frequency-synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Jumpers and test points on key nodes for simplified evaluation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX25201ATEA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX25201ATEA/VY+
Application Sub Type
Synchronous Boost Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
