Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25221EVKIT#
Order Code3501513
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.260 |
Price for:Each
Minimum: 1
Multiple: 1
€63.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25221EVKIT#
Order Code3501513
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25221ATJ/V+
Kit Application TypePower Management
Application Sub TypeTFT LCD Power Supply
Kit ContentsEval Kit MAX25221ATJ/V+, Software
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX25221 automotive 4-Channel TFT-LCD Power Supply with VCOM Buffer
- Input voltage range from 2.65V to 5.5V
- Selectable switching frequency (2.1MHz or 420KHz) with spread-spectrum option
- Dedicated GUI
- Full sequencing flexibility
- Proven PCB layout
- Fully assembled and tested
Contents
Evaluation kit MAX25221ATJ/V+, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX25221ATJ/V+, Software
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX25221ATJ/V+
Application Sub Type
TFT LCD Power Supply
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001