Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.180 |
10+ | €5.130 |
25+ | €5.100 |
100+ | €5.070 |
490+ | €4.170 |
Price for:Each
Minimum: 1
Multiple: 1
€5.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25222ATJ/V+
Order Code3581034
Technical Datasheet
Display Driver TypeTFT LCD Driver
No. of Digits-
No. of Segments-
IC Case / PackageTQFN-EP
No. of Pins32Pins
Supply Voltage Min2.65V
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
TFT LCD Driver
No. of Segments
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
No. of Digits
-
IC Case / Package
TQFN-EP
Supply Voltage Min
2.65V
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability