Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25302EVKIT#
Order Code3774531
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.120 |
Price for:Each
Minimum: 1
Multiple: 1
€114.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25302EVKIT#
Order Code3774531
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25302A, MAX25302B
Kit Application TypePower Management
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEvaluation Kit MAX25302A/MAX25302B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX25302 evaluation kit (EV kit) evaluates the MAX25302A/MAX25302B IC family of low-noise linear regulators. The EV kit operates over an input range of 1.7V to 5.5V, provides any output voltage range from 0.6V to 5.3V, and delivers up to 2A of current. The EV kit comes with the MAX25302AATD/V+ installed.
- Evaluates the MAX25302A/MAX25302B IC in a 10-pin (3mm x 3mm) TDFN
- 0.6V to 5.3V resistor-configurable output voltage (MAX25302B, with IC replacement)
- 1.2V to 5.0V jumper-configurable output voltage (MAX25302A, on board with output Set to 3.3V)
- Proven 2-Layer 1oz copper PCB Layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX25302A/MAX25302B
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX25302A, MAX25302B
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001