Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 525+ | €0.725 |
Price for:Tube of 1
Minimum: 525
Multiple: 525
€380.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25410BGTE/V+
Order Code3927415
Technical Datasheet
Power RoleSink, Source
Data RoleDFP, UFP
USB StandardUSB 2.0
No. of Ports1 Port
IC Case / PackageTQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Supply Voltage Min4.7V
Supply Voltage Max5.5V
Current lq1.5mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100, AEC-Q006
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP, UFP
No. of Ports
1 Port
No. of Pins
16Pins
Supply Voltage Min
4.7V
Current lq
1.5mA
Operating Temperature Max
105°C
Qualification
AEC-Q100, AEC-Q006
SVHC
No SVHC (25-Jun-2025)
Power Role
Sink, Source
USB Standard
USB 2.0
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability