Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25430AEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3559690
Your Part Number
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €320.110 |
Price for:Each
Minimum: 1
Multiple: 1
€320.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25430AEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3559690
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Host Controller
Silicon Core NumberMAX25430AATLF/V+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Kit MAX25430A, PD Controller Board MAXPD_CY01_APPS_A, Feather Board MAXPD_FTHR_APPS_B/USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- MAX25430A evaluation kit
- 100W USB-PD REV3.0 Source Charger Solution using a Cypress PD Controller
- Legacy USB 2.0 charging support
- Register set accessible with feather board and GUI
- Test points available for signal and converter analysis
- EV kit is ready for factory IC option with customer cable shield short-to-battery protection
Contents
MAX25430_EVKIT_P3_00 board is referred to as MAX25430A EV kit board, MAXPD_CY01_APPS_A board is referred to as PD controller board, MAXPD_FTHR_APPS_B board is referred to as feather board, 6ft USB Type-C 5A Cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX25430AATLF/V+
Kit Contents
Eval Kit MAX25430A, PD Controller Board MAXPD_CY01_APPS_A, Feather Board MAXPD_FTHR_APPS_B/USB Cable
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
USB Host Controller
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
