Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25432BEVKIT#
Order Code3819114
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €309.710 |
Price for:Each
Minimum: 1
Multiple: 1
€309.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25432BEVKIT#
Order Code3819114
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Host Controller
Silicon Core NumberMAX25432B
Silicon ManufacturerAnalog Devices
Kit Contents1 x MAX25432B Main Board, Feather Board, Pico Board, Ribbon Cables, USB-C Breakout Board, USB Cables
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX25432B
Kit Contents
1 x MAX25432B Main Board, Feather Board, Pico Board, Ribbon Cables, USB-C Breakout Board, USB Cables
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Host Controller
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001