Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €172.87 |
Product Information
Product Overview
MAX25520EVKIT is a fully assembled and tested surface mount PCB used to evaluate the MAX25520 automotive 2-channel TFT-LCD power supply. The output rails, AVDD and NAVDD, can be programmed independently or programmed to track each other by using a specific configuration. Independent enable pins allow complete flexibility in powering up and down the outputs. The outputs are protected against overcurrent and undervoltage. The device incorporates a fully integrated current-mode boost converter and a current-mode inverter with external rectifier. The EV kit operates at one of two switching frequencies, 420KHz or 2.1MHz. Operation at 2.1MHz makes possible very compact dual output power supplies. The EV kit demonstrates the device features of adjustable output voltage and fault protection.
- Input voltage range from 2.6V to 5.5V
- O/p voltage in tracking mode: 6.8V at 200mA(boost converter), -6.8V at -200mA(inverter regulator)
- Synchronous boost provides positive o/p at upto 10.5/200mA, inverter o/p upto -10.5/-200mA
- Spread spectrum
- UV diagnostic on all o/ps and fault detection
- Complete sequencing flexibility
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Display
Eval Kit MAX25520ATEB/V+
No SVHC (25-Jun-2025)
MAX25520ATEB/V+
TFT-LCD Power Supply
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate