Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25606EVSYS#
Order Code3772600
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.970 |
Price for:Each
Minimum: 1
Multiple: 1
€102.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25606EVSYS#
Order Code3772600
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipMAX25606, MAX25601
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX25606, MAX25601
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX25606 evaluation system (EV system) provides a proven design to evaluate the MAX25606 six-channel LED matrix manager. The EV system includes two instances of the MAX25606 controlling twelve on-board LEDs connected in a series configuration. The MAX25601 Boost-buck LED driver is also included to drive the LEDs.
- 12 on-board white LEDs
- MAX25601 boost-buck LED driver
- MAX32625PICO# provides UART communication to control the matrix managers
- GUI for easy evaluation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Buck-Boost
Output Current
-
Input Voltage Min
-
Core Chip
MAX25606, MAX25601
Kit Contents
Evaluation Kit MAX25606, MAX25601
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001