Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €3.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€9,775.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25608AUI/V+T
Order Code3915632
Technical Datasheet
No. of Channels12Channels
Output Current Max750mA
Output Voltage Max60V
IC Case / PackageTSSOP-EP
No. of Pins28Pins
Input Voltage Min4V
Input Voltage Max60V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyCharge Pump
Driver Case StyleTSSOP-EP
No. of Outputs12Outputs
Output Current750mA
Output Voltage60V
Switching Frequency16.384MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
12Channels
Output Voltage Max
60V
No. of Pins
28Pins
Input Voltage Max
60V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP-EP
Output Current
750mA
Switching Frequency
16.384MHz
Output Current Max
750mA
IC Case / Package
TSSOP-EP
Input Voltage Min
4V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Charge Pump
No. of Outputs
12Outputs
Output Voltage
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability