Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.400 |
| 10+ | €3.760 |
| 75+ | €2.810 |
| 150+ | €2.580 |
| 300+ | €2.340 |
| 525+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€5.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25611AATC/VY+
Order Code3126506
Technical Datasheet
TopologyBoost, Buck, Buck-Boost, SEPIC
LED Driver Type-
Input Voltage Min5V
Input Voltage Max36V
Output Voltage Max65V
Output Current Max-
Switching Frequency Typ350kHz
IC MountingSurface Mount
IC Case / PackageSWTQFN-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost, SEPIC
Driver Case StyleSWTQFN-EP
No. of Outputs1Outputs
Switching Frequency350kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Boost, Buck, Buck-Boost, SEPIC
Input Voltage Min
5V
Output Voltage Max
65V
Switching Frequency Typ
350kHz
IC Case / Package
SWTQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SWTQFN-EP
Switching Frequency
350kHz
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, Buck, Buck-Boost, SEPIC
No. of Outputs
1Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability