Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25613EVKIT#
Order Code3927514
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €166.48 |
Price for:Each
Minimum: 1
Multiple: 1
€166.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25613EVKIT#
Order Code3927514
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current5A
Output Voltage20V
Input Voltage Min7V
Input Voltage Max18V
Core ChipMAX25613
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board MAX25613
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
-
Output Current
5A
Input Voltage Min
7V
Core Chip
MAX25613
Kit Contents
Evaluation Board MAX25613
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
20V
Input Voltage Max
18V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001