Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2601ESA+T
Order Code3927122
Product RangeMAX2601 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €4.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€10,550.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2601ESA+T
Order Code3927122
Product RangeMAX2601 Series
Technical Datasheet
Frequency Min0Hz
Frequency Max1GHz
Gain11.6dB
Noise Figure Typ3.3dB
RF IC Case StyleNSOIC
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2601 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
11.6dB
RF IC Case Style
NSOIC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
MAX2601 Series
MSL
MSL 1 - Unlimited
Frequency Max
1GHz
Noise Figure Typ
3.3dB
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability