Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
10+ | €1.200 |
30+ | €1.150 |
Product Information
Alternatives for MAX2686EWS+
1 Product Found
Product Overview
The MAX2686EWS+ is a GPS/GNSS low noise amplifier (LNA) in 4 pin WLP package. It is designed for GPS L1, Galileo and GLONASS applications. Designed in Maxim’s advanced SiGe process, the device achieves high gain and ultra low noise figure while maximizing input referred 1dB compression point and 3rd order intercept point. The MAX2686 provides high gain of 19dB. It operates from 1.6V to 3.3V single supply. The optional shutdown feature in device reduces supply current to less than 10μA. It is typically used in telematics (asset tracking and management), personal navigation devices (PNDs), recreational and marine navigation.
- Integrated 50 ohm output matching circuit
- Low bill of materials (one inductor, two capacitors)
- Small footprint of 0.86mm x 0.86mm and thin profile of 0.65mm
- Input 1dB compression point of -10dBm, input return loss of 8.5dB & output return loss of 15dB
- Supply current of 4.1mA (active-low SHDN = high)
- RF frequency L1 band of 1575.42MHz
- Noise figure of 0.75dB at VCC = 1.6V to 3.3V
- -3dBm in-band 3rd order input intercept point & 0dBm out-of-band 3rd-order input intercept point
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing, Automotive, Avionics, Consumer Electronics, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.575GHz
19dB
WLP
1.6V
-40°C
-
MSL 1 - Unlimited
1.61GHz
0.75dB
8Pins
3.3V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate