Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.770 |
| 10+ | €10.920 |
| 25+ | €10.210 |
| 100+ | €8.660 |
| 300+ | €8.250 |
| 500+ | €8.100 |
Product Information
Product Overview
The MAX291ESA+ is an 8th order low pass switched capacitor butterworth filter in 8 pin NSOIC package. It provides maximally flat passband response. This filter has fixed responses so the design task is limited to selecting clock frequency that controls filter’s corner frequency. An external capacitor is used to generate clock using internal oscillator or an external clock signal can be used. An uncommitted operational amplifier (non inverting input grounded) is provided for building a continuous time low pass filter for post filtering or anti aliasing. The MAX291 delivers very aggressive performance from a tiny area requiring a minimum of external components. This device is used in ADC anti aliasing filtering, noise analysis, DAC post filtering and 50Hz/60Hz line noise filtering.
- Supply voltage range from 4.75V to 11V and ±2.375V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Clock tuneable corner frequency range from 0.1Hz to 25KHz
- Internal or external clock
- 100:1 clock to corner frequency ratio
- Low noise of -70dB (THD + noise)
- Operates with single +5V supply or dual ±5V supplies
- Insertion gain relative to DC gain is -76dB (fIN = 3.00 Fo)
- Internal oscillator frequency of 35KHz
- 50Hz/60Hz Line-Noise Filtering; ADC Anti-Aliasing Filter; DAC Post-Filtering; Noise Analysis
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
11V
8Pins
35kHz
85°C
MSL 1 - Unlimited
8th
4.75V
NSOIC
25kHz
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate