Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.980 |
10+ | €9.650 |
50+ | €8.990 |
100+ | €8.270 |
250+ | €7.510 |
500+ | €7.310 |
Product Information
Product Overview
The MAX294CPA+ is an 8th order, low pass, elliptic switched capacitor filter in 8 pin DIP package. This easy to use switched capacitor filter can be set up with corner frequencies from 0.1Hz to 25KHz. The 1.2 transition ratio of MAX294 provides steepest roll-off and -58dB of stopband rejection. This filter has fixed responses, so the design task is limited to selecting clock frequency that controls the filter's corner frequency. An external capacitor is used to generate clock using internal oscillator or an external clock signal can be used. Steep roll-off and high order make this filter ideal for anti aliasing applications that require maximum bandwidth and for communication applications that require filtering signals in close proximity within the frequency domain. The MAX294 is used in DAC post filtering, data acquisition systems and voice/data signal filtering applications.
- Supply voltage range from 2.375V to 5.5V
- Operating temperature range from 0°C to 70°C
- Internal or external clock
- Clock to corner frequency ratio of 100:1
- Operate with single +5V supply or dual ±5V supplies
- Uncommitted op-amp for anti aliasing or clock noise filtering
- Clock to corner frequency tempco is 7ppm/°C and passband ripple of 0.27dB
- Insertion gain relative to DC gain is -0.11dB at fIN = 0.425Fo
- Internal oscillator frequency is 35KHz at Cosc = 1000PF
- Output offset voltage of ±150mV and supply current of 15mA (V+ = 5V, V- = -5V, Vclk = 0 to 5V)
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
11V
8Pins
35kHz
70°C
MSL 1 - Unlimited
8th
4.75V
DIP
25kHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate