Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30205EVSYS#
Order Code2668519
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.920 |
Price for:Each
Minimum: 1
Multiple: 1
€80.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30205EVSYS#
Order Code2668519
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedMAX30205
Application Sub TypeTemperature Sensor
Kit ContentsEval Board MAX30205, USB-to-I2C Controller
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAX30205EVSYS# is an evaluation kit (EV kit) MAX30205. It provides a convenient way to evaluate the MAX30205 human body temperature sensor. The sensor uses a high resolution, sigma-delta, analogue-to-digital converter to accurately measure temperature and convert it to digital form. The kit includes a USB-to-I2C controller and GUI program to simplify evaluation. Typical application includes fitness and medical.
- USB powered
- Fully assembled and tested
- Windows® 7, 8 and 10 compatible software
Applications
Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Temperature Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
MAX30205
Kit Contents
Eval Board MAX30205, USB-to-I2C Controller
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16