Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €66.860 |
Product Information
Product Overview
MAX30207EVSYS# is a MAX30207 evaluation (EV) system that provides a single platform to evaluate the MAX30207, a ±0.1°C accurate temperature sensor. The EV system consists of two boards connected through headers, a MAX32630FTHR microcontroller board, and the MAX30207_INTERFACE_ EVKIT board. The EV system also includes a MAX30207_ SENSOR_FLEX_EVKIT flex module that holds the MAX30207 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX30207 interface board. The MAX30207 interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30207.
- Flexible PCB design: low thermal mass for fast response time, sense temp away from extra circuitry
- Easy to reach test points
- Fully assembled and tested
- Windows® 10-compatible software
Contents
MAX32630FTHR microcontroller board, MAX30207-INTERFACE- EVKIT board, MAX30207- SENSOR-FLEX-EVKIT flex module.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Temperature Sensor
No SVHC (21-Jan-2025)
MAX30207
MAX32630FTHR Microcontroller Board, MAX30207 Interface EVKIT Board, MAX30207 Sensor Flex EVKIT
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate