100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.390 |
10+ | €6.050 |
25+ | €5.790 |
100+ | €5.530 |
300+ | €5.220 |
500+ | €5.060 |
Product Information
Product Overview
MAX3078EESA+ is a 3.3V, ±15kV ESD-protected, RS-485 transceiver featuring one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic-high if all transmitters on a terminated bus are disabled (high impedance). The device includes a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. The driver slew rate is not limited, making transmit speeds up to 16Mbps possible. It draws 800μA of supply current when unloaded, or when fully loaded with the drivers disabled. Typical applications include lighting systems, industrial control, telecom, security systems and instrumentation.
- Intended for half-duplex communications
- ±15KV human body model ESD on I/O pins
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Hot-swap input structure on DE and active low RE
- 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus
- 10µA shutdown current mode for power savings
- Temperature range from -40°C to +85°C
- Available in a 8 pin SOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
16Mbps
3.63V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
2.97V
NSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3078EESA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate