Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.720 |
10+ | €6.300 |
25+ | €6.030 |
100+ | €5.760 |
300+ | €5.470 |
500+ | €5.350 |
Product Information
Product Overview
MAX3096CEE+ is a rugged, low-power, quad, RS-422/RS-485 receiver with electrostatic discharge (ESD) protection for use in harsh environments. The receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. Complementary enable inputs can be used to place the device in a 1nA low-power shutdown mode in which the receiver outputs are high impedance. When active, this receiver has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. Applications include telecommunications equipment, rugged RS-422/RS-485/RS-423 bus receiver, receivers for ESD-sensitive applications, and level translators.
- Quarter-unit-load input impedance that allows 128 receivers on a bus
- Single +3V operation
- 10Mbps data rate
- Pin-compatible upgrades to 26LS32
- Receiver differential input threshold is 200mV max at -7V ≤ VCM ≤ 12V,VCC=3.135V to 3.6V
- Output short-circuit current is ±60mA max at 0 ≤ VOUT ≤ VCC, G=VCC or active-low G=GND
- Receiver input resistance is 48kohm min at -7V ≤ VCM ≤ 12V
- Supply current is 2.4mA typ at no load, G=VCC or active-low G=GND, VCC=3.3V, TA=+25°C
- 16 QSOP package
- Temperature range from 0°C to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
10Mbps
5.25V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
4Receivers
-
4.75V
QSOP
128
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate