Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €142.180 |
Product Information
Product Overview
MAX31328 shield is a fully assembled and tested PCB to evaluate the MAX31328. The MAX31328 is a low-cost, extremely accurate, I2C real-time clock (RTC) with an integrated temperature compensated crystal oscillator (TCXO) and crystal. The shield operates from a single supply, either from USB or external power supply. The device incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device and eliminates the external crystal requirement in the system. This device is accessed through an I2C serial interface provided by a MAX32625 PICO board. The shield provides the hardware and software user interface (GUI) necessary to evaluate the MAX31328. It connects to the PC through a MAX32625 PICO board and a Micro-USB cable.
- Easy evaluation of the MAX31328
- 2.3V to 5.5V single-supply operation
- Proven PCB Layout
- Fully assembled and tested
Contents
Assembled MAX32625 PICO controller board, Micro-USB cable, Assembled circuit board including MAX31328NELB+.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board MAX31328NELB+, Assembled MAX32625 PICO Controller Board, Micro-USB Cable
No SVHC (21-Jan-2025)
MAX31328NELB+
Real Time Clock
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate