Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
10+ | €2.130 |
25+ | €1.950 |
100+ | €1.610 |
250+ | €1.520 |
500+ | €1.430 |
Product Information
Product Overview
MAX31334 is an ultra-low-power real time clock with integrated power switch. It is a time-keeping device that consumes only 70nA timekeeping current. It features an integrated high-side power pass switch that enables ultra-low-power idle modes on duty-cycled applications by disconnecting power to other devices on the system. The power switch on/off durations can be controlled by periodic interrupt sources such as countdown timer and alarms. The power switch can also be controlled by an external interrupt on the DIN pin. It supports a wide range of crystals with any loading spec which broadens the pool of usable crystals for this device. This device is accessed through an I2C serial interface. An integrated power-on reset function ensures deterministic default register status upon power-up. Application includes electronic shelf label, ultra-low-power IoT modules, medical wearables, temperature loggers, asset tracking, and battery-powered devices.
- Ultra-low power real time clock, 70nA timekeeping current, 1.1V to 5.5V timekeeping voltage range
- Automatic switchover to backup supply on power failure
- Trickle charger for external supercapacitor
- Integrated power switch with state machine increases system battery life
- Up to 500mA continuous current, ultra-low 57mohm on-resistance
- Wakeup on periodic interrupt-countdown timer (100ms to 1hr) and alarms (1s resolution)
- Wake-up on external interrupt, like pushbutton
- Saves board space, no external capacitors required for crystal
- Two time-of-day alarms, event detection and timestamps, 1/128 second register
- 12-WLP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
YY-MM-DD
RTC
5.5V
12Pins
-40°C
-
No SVHC (21-Jan-2025)
HH:MM:SS
1.1V
WLCSP
I2C
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate