Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.240 |
Product Information
Product Overview
MAX31334 shield evaluation kit (EV kit) is a fully assembled and tested PCB to evaluate the MAX31334, an ultra-low power, low-cost, real-time clock (RTC) with integrated power switch, I2C interface, and power management. The shield EV kit operates from a single supply (either from USB or external power supply) and the on-board crystal provides a 32.768KHz clock signal. This device is accessed through an I2C serial interface provided by a MAX32625PICO board connected to a PC by a USB port. The MAX31334 shield EV kit provides the hardware and software graphic user interface (GUI) necessary to evaluate the MAX31334. The kit includes an installed MAX31334. It connects to the PC through a MAX32625 PICO board and a micro-USB cable.
- Single-supply operation +1.1V to +5.5V
- Proven PCB layout
- Fully assembled and tested
Contents
Assembled circuit board, including the MAX31334, Assembled MAX32625PICO I2C circuit board, Micro-USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
MAX31334 Assembled Circuit Board, Assembled MAX32625PICO I2C Circuit Board, Micro-USB Cable
No SVHC (25-Jun-2025)
MAX31334
Real Time Clock
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate