Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.130 |
Price for:Each
Minimum: 1
Multiple: 1
€99.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31341EVKIT#
Order Code3213710
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX31341BEWC+
Kit Application TypeClock & Timing
Application Sub TypeReal Time Clock
Kit ContentsEval Kit MAX31341BEWC+, DS3900H2 I2C Circuit Board, Mini-USB Cable
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Evaluation kit for the MAX31341B/MAX31341C real time clocks with I2C interface and power management
- Easy evaluation of the MAX31341B and MAX31341C
- 1.6V to 3.6V single supply operation
- On-board crystal provides a 32.768KHz clock signal
- Device is accessed through an I2C serial interface provided by MAX32625PICO board from a PC USB port
- Proven PCB layout
- Fully assembled and tested
Contents
Assembled MAX32625PICO I2C circuit board, Micro USB cable, Assembled circuit board including the MAX31341B and MAX31341C.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Eval Kit MAX31341BEWC+, DS3900H2 I2C Circuit Board, Mini-USB Cable
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
MAX31341BEWC+
Application Sub Type
Real Time Clock
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183251