Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €154.740 |
Price for:Each
Minimum: 1
Multiple: 1
€154.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31341SHLD#
Order Code3927652
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX31341
Kit Application TypeClock & Timing
Application Sub TypeReal Time Clock
Kit ContentsEvaluation Board MAX14689AETB+/MAX31341BEWC+, MAX32625PICO I2C PC Board, Micro USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board MAX14689AETB+/MAX31341BEWC+, MAX32625PICO I2C PC Board, Micro USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX31341
Application Sub Type
Real Time Clock
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001