Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.510 |
| 10+ | €6.240 |
| 25+ | €5.980 |
| 100+ | €5.710 |
| 300+ | €5.430 |
| 500+ | €5.320 |
Product Information
Product Overview
The MAX31855KASA+ is a cold junction compensated thermocouple to digital converter with built-in 14bit analogue to digital converter in 8 pin NSOIC package. The device contains cold junction compensation sensing and correction, digital controller, SPI compatible interface and associated control logic. It is designed to work in conjunction with an external microcontroller (μC) in thermostatic, process control or monitoring applications. The MAX31855K performs cold junction compensation and digitizes the signal from K type thermocouple with measuring temperature range of -200°C to +1350°C. The Thermocouple temperature gain and offset error ((41.276μV/°C nominal sensitivity)) is ±2°C at T (thermocouple) = -200°C to +700°C, TA = -20°C to +85°C. The data outputs in a signed 14bit, SPI compatible read only format.
- Supply voltage range from 3V to 3.6V
- Serial clock frequency of 5MHz
- Integration reduces design time and lowers system cost
- Detects thermocouple shorts to GND or VCC and open thermocouple
- 14bit, 0.25°C resolution converter
- Power supply current is 900μA
- Thermocouple input bias current is 100nA
- Temperature conversion time is 70ms and thermocouple conversion power-up time is 200ms
Applications
Sensing & Instrumentation, Industrial, HVAC, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-200°C
1350°C
NSOIC
8Pins
3.6V
14 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 2°C
-200°C
1350°C
NSOIC
3V
1Channels
SPI
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MAX31855KASA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate