Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.863 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,157.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31875R4TZS+T
Order Code3921755
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Sensing Accuracy Range± 1°C
Accuracy± 1°C
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case StyleWLP
Sensor Case / PackageWLP
No. of Pins4Pins
Supply Voltage Min1.6V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Output Type
Open Drain
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-50°C
Measured Temperature Max
150°C
Sensor Case Style
WLP
No. of Pins
4Pins
Supply Voltage Max
3.6V
Resolution
12 bits
Operating Temperature Min
-50°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-50°C
Sensing Temperature Max
150°C
Sensor Case / Package
WLP
Supply Voltage Min
1.6V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability