Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
10+ | €3.900 |
50+ | €3.490 |
100+ | €3.330 |
250+ | €3.250 |
500+ | €3.200 |
Product Information
Product Overview
MAX31911AUI+ is an industrial, octal, digital input translator/serializer. The MAX31911 industrial interface serializer translates, conditions, and serializes the 24V digital output of sensors and switches used in industrial, process, and building automation to 5V CMOS-compatible signals required by microcontrollers. It provides the front-end interface circuit of a programmable logic controller (PLC) digital input module. The device features integrated current limiting, low-pass filtering, and channel serialization. Input current limiting allows a significant reduction in power consumed from the field voltage supply as compared to traditional discrete resistor-divider implementations. Selectable on-chip lowpass filters allow flexible debouncing and filtering of sensor outputs based on the application. Applications include digital input modules for PLCs, industrial, building, and process automation, and motor control.
- Very low power and heat dissipation
- High integration reduces BOM count, board size, and system cost
- Eight high-voltage input channels (36V max), on-chip 8-1 serialization with SPI interface
- On-chip 5V regulator, on-chip overtemperature indicator
- On-chip field supply voltage monitor, integrated debounce filters, selectable from 0 to 3ms
- Robust features and performance for industrial environments
- Multibit CRC code generation and transmission for error detection and reliable data transmission
- Accepts industry standard input types, configurable for IEC 61131-2 input types 1, 2, and 3
- 28 TSSOP package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
Analogue
TSSOP
7V
8Inputs
-
MSL 1 - Unlimited
-
Digital
28Pins
36V
1Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate