Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32010CCQ+T
Order Code3921913
Product RangeMAX32010 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32010CCQ+T
Order Code3921913
Product RangeMAX32010 Series
Technical Datasheet
IC TypePMIC for Power Supplies
Supply Voltage25V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs1
IC Case / PackageTQFP-EPR-IDP
No. of Pins100Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product RangeMAX32010 Series
Automotive Qualification Standard-
Digital IC CaseTQFP-EPR-IDP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
PMIC for Power Supplies
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
1
No. of Pins
100Pins
Operating Temperature Max
70°C
Product Range
MAX32010 Series
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TQFP-EPR-IDP
Supply Voltage
25V
No. of LDO Regulators
-
IC Case / Package
TQFP-EPR-IDP
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability