Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.950 |
10+ | €12.160 |
Product Information
Product Overview
The MAX3238EEAI+ is a +3V to +5.5V, 10nA, 250Kbps RS232 transceiver with ±15KV ESD protected I/O and logic pins in 28 pin SSOP package. This transceivers use Maxim’s revolutionary AutoShutdown Plus feature to achieve 10nA supply current. This device shut down the on-board power supply and drivers when they do not sense a valid signal transition on either the receiver or transmitter inputs. This occurs if the RS232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The devices turn on again when a valid transition is applied to any RS232 receiver or transmitter input. AutoShutdown Plus automatically achieves power savings through its on-board circuitry, as no changes are required to the existing BIOS or operating system. A proprietary, high efficiency, dual charge-pump power supply and a low dropout transmitter combine to deliver true RS232 performance.
- Five drivers and three receiver
- Operating temperature range from -40°C to 85°C
- Enhanced ESD protection on RS232 I/O pins and all logic pins
- Meets EIA/TIA232 specifications down to 3V
- Slew rate is 6V/μs
- RS232 compatible outputs to 2.7V
- Schmitt triggers on all inputs
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
5
250Kbps
5.5V
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
3Receivers
-
3V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate