Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625LORAKIT#
Order Code3927464
Also Known As90-32625#LOR
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €425.640 |
Price for:Each
Minimum: 1
Multiple: 1
€425.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625LORAKIT#
Order Code3927464
Also Known As90-32625#LOR
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX32625
Kit Application TypeWireless Connectivity
Application Sub TypeWireless MCU
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameDARWIN LoRaWAN Series
Kit ContentsMiro Edge (Gateway), Miro Click (IoT Button), Miro Alarm, EV Board FMLR Maxim SX1261
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Wireless Connectivity
Core Architecture
ARM
Silicon Family Name
DARWIN LoRaWAN Series
Product Range
-
Silicon Core Number
MAX32625
Application Sub Type
Wireless MCU
Core Sub-Architecture
Cortex-M4
Kit Contents
Miro Edge (Gateway), Miro Click (IoT Button), Miro Alarm, EV Board FMLR Maxim SX1261
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001