Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €212.720 |
Product Information
Product Overview
Evaluation kit (EV kit) provide a convenient platform for evaluating the capabilities of the MAX32631 microcontroller. MAX32631 EV kit features a socketed MAX32631. This EV kit provides a complete, functional system ideal for development and debugging applications. Easily load and debug code using the supplied Olimex ARM-USB-TINY-H JTAG debugger connected through a standard 20-pin ARM JTAG header. Suitable for use in fitness monitors, portable medical devices, sensor hubs sports watches and wearable medical patches.
- Headers for accessing the IC’s I/O pins and Analog Front End (AFE) input signals
- USB micro-B connection to the IC’s USB device controller
- USB micro-B connection to USB-UART bridge
- Selectable between the IC’s internal UART 0 and UART 1
- On-board Bluetooth® 4.0 BLE transceiver with chip antenna
Contents
EV kit board with a socketed MAX32631, Olimex® Arm®-USB-TINY-H JTAG debugger with JTAG ribbon cable and USB standard A-to-B cable, Two standard-A to Micro-B USB cables, Quick Start guide, Hex Keys for the socket.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Eval Board MAX32631, MAX32630
No SVHC (25-Jun-2025)
32bit
ARM
MAX32631, MAX32630
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate