Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32650FTHR#
Order Code3928477
Also Known As90-32650#KFT
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.06 |
Price for:Each
Minimum: 1
Multiple: 1
€42.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32650FTHR#
Order Code3928477
Also Known As90-32650#KFT
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
No. of Bits32bit
Silicon Family NameDARWIN
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMAX32650
Kit ContentsEvaluation Board MAX32650GWQ+, MAX326325PICO JTAG Debugger/Programmer, Micro USB Cable, SWD Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX32650FTHR# is an evaluation kit providing a platform for evaluating the capabilities of the MAX32650 ultra-low-power memory-scalable microcontroller designed specifically for high-performance, battery-powered applications.
- MAX32650 Arm® Cortex®-M4 processor with FPU (120MHz core speed, up to 105 GPIO)
- MAX32650: 3MB internal flash, 1MB internal SRAM and 104µW/MHz executing from Cache at 1.1V
- MAX32650: 240Mbps SDHC/eMMC/SDIO/microSD interface
- MAX32650: SmartDMA provides background memory transfers with programmable data processing
- Battery connector and charging circuit
- Micro-SD card interface
- USB 2.0 full-speed device interface
- MAX11261 6-channel, 24-Bit, 16ksps, ADC
- Adafruit® Feather board compatible
Contents
MAX32650FTHR# circuit board, MAX326325PICO JTAG debugger/programmer, Micro USB cables, SWD cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Silicon Family Name
DARWIN
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board MAX32650GWQ+, MAX326325PICO JTAG Debugger/Programmer, Micro USB Cable, SWD Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32650
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001