Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €178.640 |
Price for:Each
Minimum: 1
Multiple: 1
€178.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32655EVKIT#
Order Code3537573
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMAX32655GXG+
Kit ContentsEval Kit MAX32655 w/Demo, Antenna, MAX32625PICO Debugger w/Cables, JTAG Debugger w/Cable, USB Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX32655 evaluation kit
- External Bluetooth antenna with SMA interface
- Stereo audio codec with Line-In and Line-Out 3.5mm Jacks
- Digital microphone
- 320 x 240 colour TFT resistive touch display with an SPI interface
- 128Mb quad SPI flash
- USB 2.0 micro-B to serial UARTs
- UART0 and LPUART interface selectable through on-board jumpers
- All GPIOs signals accessed through 0.1in headers
- Access to the eight analogue inputs through 0.1in headers
- 10-pin SWD and RV JTAG connectors
- Board power provided by USB port
- On-board 1.8V and 3.3V LDO regulators
- Two general-purpose LEDs and two general-purpose pushbutton switches
Contents
MAX32655 with a pre-programmed demo, One external Bluetooth antenna, MAX32625PICO debugger with cables, JTAG debugger with ribbon cable, One USB standard-A to Micro-B cable, One USB standard-A to standard-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Kit MAX32655 w/Demo, Antenna, MAX32625PICO Debugger w/Cables, JTAG Debugger w/Cable, USB Cables
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32655GXG+
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001