Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32666EVKIT#
Order Code2984041
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €212.72 |
Price for:Each
Minimum: 1
Multiple: 1
€212.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32666EVKIT#
Order Code2984041
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMAX32666
Kit ContentsEval Kit MAX32666 w/PreProg Demo, BT Hinged Whip Antenna, JTAG Debugger w/Ribbon Cable, USB Cables
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX32666EVKIT# is an evaluate kit that provides a platform for evaluating the capabilities of the MAX32665 and MAX32666 high-efficiency Arm® microcontrollers and audio DSP for wearable and hearable device applications.
- Bluetooth SMA connector with a 2.4GHz hinged whip antenna, 64MB XIP flash, 1MB XIP RAM
- 1.28in 128 x 128 monochrome TFT display, Stereo audio codec with line-in and line-out 3.5mm jacks
- Digital audio microphone, USB 2.0 micro B interface, USB 2.0 Micro B to serial UARTs
- Micro SD card interface
- Select GPIOs accessed through a 0.1in header
- Access to the 8 analogue inputs through a 0.1in header
- Arm® or SWD JTAG 20-Pin header, 1-wire RJ11 port, Arm® or SWD JTAG 20-pin header, 1-Wire RJ11 port
- Can be solely sourced by a coin cell battery, board power provided by either USB port
- Individual power measurement on all IC rails through jumpers, on-board 1.8V and 3.3V regulators
- Two general-purpose LEDs and two general-purpose pushbutton switches
Contents
MAX32666 EV kit containing a MAX32666 with a preprogrammed demo, Bluetooth® hinged whip antenna, MAX32625PICO debugger with cables, Two standard A to Micro B USB cables, Extra shunts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4
Kit Contents
Eval Kit MAX32666 w/PreProg Demo, BT Hinged Whip Antenna, JTAG Debugger w/Ribbon Cable, USB Cables
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32666
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2