
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.420 |
Product Information
Product Overview
MAX32672EVKIT# is a MAX32672 evaluation kit (EV kit) that provides a platform for evaluating the capabilities of the MAX32672 microcontroller, which is a small, high-reliability, ultra-low power, 32bit microcontroller. The MAX32672 is a secure and cost-effective solution for motion/motor control, industrial sensors, and battery-powered medical devices and offers legacy designs an easy, cost-optimal upgrade path from 8-bit or 16-bit microcontrollers. Suitable for battery powered medical devices, industrial sensors, motion/motor control, optical communication modules, secure radio modem controller applications.
- Selectable, on-board, high-precision voltage reference
- 128 x 128 (1.45in) colour TFT display with SPI interface and USB 2.0 Micro B-to-Serial UARTs
- UART0 and LPUART0 interface is selectable through on-board jumpers
- All GPIOs signals accessed through 0.1in headers
- 12 analogue inputs accessed through 0.1in headers with optional filtering
- 10-Pin Arm® Cortex® SWD connector
- Board power provided by USB port, on-board, 3.3V LDO regulator
- Test loops provided to supply optional VCORE power externally
- Individual power measurement on All IC rails through jumpers
- Two general-purpose LEDs and one general- purpose pushbutton switch
Contents
MAX32672 EV Kit containing a MAX32672 with a preprogrammed demo, MAX32625PICO debugger with cables, One standard A-to-Micro B USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex
Eval Kit MAX32672
No SVHC (04-Feb-2026)
32bit
ARM
MAX32672
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
