Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.250 |
10+ | €8.040 |
Product Information
Product Overview
MAX3316EEAE+ is a ±15kV ESD protected, 460Kbps RS232 compatible transceiver. All transmitter outputs and receiver inputs are protected to ±15KV using the IEC 1000-4-2 Air-Gap Discharge method, ±8kV using the IEC 1000-4-2 contact discharge method and ±15kV using the Human Body Model. The transceiver has a proprietary low-dropout transmitter output stage enabling RS-232 compatible operation from a +2.25V to +3.0V supply with a dual charge pump. The charge pump requires only four 0.1µF capacitors. Suitable for palmtop computers, hand-held instruments, pagers, cellular phones, GPS, handy terminals and hand-held electronic books applications.
- Configuration: 2 transmitters and 2 receivers
- 300µA operating supply current
- Minimum transition-region slew rate is 4V/µs min (VCC = 2.5V, TA = +25°C, RL = 3 to 7kohm)
- Transmitter skew rate is 100ns
- Receiver skew rate is 50ns
- Output voltage swing is ±4V
- RS232 compatible down to 2.25V
- 10Mohm typ output resistance
- 16 pin SSOP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
460Kbps
3V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
-
2.25V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate