Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €3.400 |
25+ | €3.180 |
100+ | €3.000 |
250+ | €2.900 |
500+ | €2.720 |
Product Information
Product Overview
The MAX3373EEKA+T is a 16Mbps dual low-voltage Level Translator. The ±15kV ESD-protected level translator provides the level shifting necessary to allow data transfer in a multi-voltage system. Externally applied voltages, Vcc and VL, set the logic levels on either side of the device. A low-voltage logic signal present on the VL side of the device appears as a high-voltage logic signal on the Vcc side of the device and vice-versa. This bidirectional level translator utilizes a transmission-gate-based design to allow data translation in either direction on any single data line. This accept VL from +1.2V to +5.5V and Vcc from +1.65V to +5.5V, making them ideal for data transfer between low-voltage ASICs/PLDs and higher voltage systems.
- Bidirectional level translation
- Ultralow 1µA supply current in three-state output mode
- Low-quiescent current (130µA typical)
- Thermal short-circuit protection
Applications
Consumer Electronics, Sensing & Instrumentation, Portable Devices, Communications & Networking, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Inputs
210ns
SOT-23
1.65V
-40°C
Level Translator
-
No SVHC (21-Jan-2025)
1mA
8Pins
SOT-23
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate