Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.610 |
10+ | €16.000 |
25+ | €15.990 |
100+ | €15.880 |
250+ | €15.770 |
500+ | €15.410 |
Product Information
Product Overview
The MAX337EWI+ is a dual 8 channel, low leakage, CMOS analogue multiplexer in 28 pin WSOIC package. This monolithic CMOS analogue multiplexer is designed to connect one of 8 inputs to a common output by control of a 3bit binary address. It can be used as either a mux or a demux and offers electrostatic discharge (ESD) protection greater than 2000V, per method 3015.7. It is used in precision data acquisition, precision signal routing and test equipment.
- Supply voltage range is 4.5V to 30V, ±4.5V to ±20V
- Operating temperature range from -40°C to +85°C
- Maximum RON is 700 ohm at TA = +25°C (single supply)
- Maximum transition time is 600ns at TA = +25°C (single supply)
- Maximum on-resistance matching is 10 ohm at TA = +25°C (dual supply)
- Maximum no-off leakage current is 20pA at TA = +25°C (dual supply)
- Charge injection of 3.5pC (typ)
- Plug-in upgrade for industry standard DG507
- Bidirectional Rail to rail signal handling
- TTL/CMOS logic compatible
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2Circuits
4.5V to 30V, ± 4.5V to ± 20V
28Pins
220ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
400ohm
WSOIC
2Channels
400ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX337EWI+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate