Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.340 |
10+ | €9.710 |
50+ | €8.650 |
100+ | €8.320 |
250+ | €8.050 |
500+ | €7.770 |
Product Information
Product Overview
The MAX338CSE+ is an 8-channel, low leakage, CMOS analogue multiplexer in 16 pin NSOIC package. This monolithic multiplexer is designed to connect one of eight inputs to a common output by control of 3bit binary address. It can be used as either multiplexer or demultiplexer. The MAX338 conducts current equally well in both directions. It has extremely low off leakages (less than 20pA at +25°C) and low on-channel leakages (less than 50pA at +25°C). The new design offers low charge injection 1.5pC with dual supplies and electrostatic discharge (ESD) protection is greater than 2000V, per method 3015.7. All control inputs (whether address or enable) are TTL compatible (+0.8V to +2.4V) over full specified temperature range and over ±4.5V to ±18V supply range. It is fabricated with Maxim’s 44V silicon gate process. The MAX338 is typically used in DAS, test equipment, military radios, guidance and control systems, sample and hold circuits, heads-up displays, PBX and PABX systems.
- Supply voltage range from 4.5V to 30V, ±4.5V to ±20V
- Operating temperature range from 0°C to 70°C
- Transition time is less than 500ns
- Rail to rail signal handling
- Maximum on-resistance of 650 ohm at TA = +25°C (single supply)
- Maximum on-resistance matching between channels is 10 ohm at TA = +25°C (dual supply)
- -75dB off isolation at f = 100KHz and -92dB crosstalk between channels at f = 100KHz (dual supply)
- Plug-in upgrade for industry standard DG508A device
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
650ohm
16Pins
220ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
1Circuits
4.5V to 30V, ± 4.5V to ± 20V
NSOIC
1Channels
650ohm
8:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX338CSE+
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate