Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3523EVKIT#
Order Code2980853
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.780 |
Price for:Each
Minimum: 1
Multiple: 1
€118.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3523EVKIT#
Order Code2980853
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX3523
Kit Application TypeAmplifier
Application Sub TypeProgrammable Gain Amplifier
Kit ContentsEvaluation Kit MAX3523, Micro-USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation kit (EV kit) for the MAX3523. It provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX3523 low-power DOCSIS 3.1 programmable-gain amplifier. The EV kit includes a MAX3523 installed EV board, as well as a micro-USB cable to communicate with a PC. It is suitable for Cable Modem (CM), Customer Premises Equipment (CPE), DOCSIS 3.1 Upstream (D3.1 US).
- Easy evaluation of the MAX3523
- USB-3-wire serial programmable interface (SPI)
- PC, laptop or tablet with Windows® 7 and 10 compatible software
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX3523, Micro-USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX3523
Application Sub Type
Programmable Gain Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2