Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.010 |
10+ | €5.430 |
25+ | €5.040 |
100+ | €4.230 |
250+ | €4.040 |
500+ | €3.930 |
Product Information
Product Overview
The MAX3658AETA+T is a 622Mbps, low-noise, high-gain transimpedance preamplifier in 8 pin TDFN package. The low noise, high gain and low power dissipation makes the device ideal for fibre access and small form-factor transceivers. The MAX3658 features 45nA input-referred noise, 18Kohm transimpedance gain, 580MHz bandwidth and 2mAP-P input overload. Operating from a +3.3V supply, the MAX3658 consumes only 66mW. An integrated filter resistor provides positive bias for the photodiode. It features combined with a small die size, allow easy assembly into a TO-46 header with a photodiode. The MAX3658 also includes an average photocurrent monitor. The MAX3658 has typical optical sensitivity of -33dBm (0.9A/W) which exceeds the class-B APON requirements. Typical optical overload is 1dBm. Typical applications include optical receivers (up to 622Mbps operation), passive optical networks SFF/SFP transceivers and FTTx transceivers.
- Supply voltage range is +2.97V to +3.63V
- Operating temperature range from -40°C to 85°C
- Supply current is 20mA
- Input bias voltage is 0.83V
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.3V
580MHz
20mA
26mA
2.97V to 3.63V
8Pins
-
-
-40°C
-
MSL 1 - Unlimited
TDFN
1Channels
580MHz
-
240mV
TDFN
Transimpedance
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate