Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40024EVKIT#
Order Code3777493
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.860 |
Price for:Each
Minimum: 1
Multiple: 1
€96.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40024EVKIT#
Order Code3777493
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40024ANL+
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsEvaluation Kit MAX40024ANL+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX40024 evaluation kit (EV kit) provides a proven design to evaluate the MAX40024 low-noise, low-power, low-bias-current, rail-to-rail dual-operational amplifiers (op amps) in an 9-bump (1.23mm x 1.23mm x 0.5mm) waferlevel package (WLP). The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. The EV kit comes with a MAX40024ANL+ installed.
- Accommodates Multiple Op Amp Configurations
- Accommodates easy-to-use components
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX40024ANL+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX40024ANL+
Application Sub Type
Operational Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001