Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.910 |
| 10+ | €2.950 |
| 25+ | €2.730 |
| 100+ | €2.460 |
| 250+ | €2.320 |
| 500+ | €2.220 |
Product Information
Product Overview
The MAX4004EUT+T is a high accuracy, high side current monitor in 6 pin SOT-23 package. This high side, current monitor is specifically designed for monitoring photodiode current in fibre applications. It offers a connection point for the reference current and a monitor output that produces a signal proportional to reference current. The current monitor have six decades of dynamic range and monitor reference current of 250nA to 2.5mA with better than 5% accuracy. The photodiode current can be monitored from 10nA to 10mA with reduced accuracy. The Internal current limiting 20mA (typ) protects the device against short circuit to ground or excessive current conditions. A clamp diode protects the monitor output from overvoltage. Additionally, device features thermal shutdown if the die temperature reaches +150°C. It is used in photodiode current monitoring systems, laboratory instrumentation, current to voltage conversion and level translation.
- Supply voltage range is 2.7V to 22V
- Operating temperature range from -40°C to 85°C
- Wide reference current dynamic range, 250nA to 2.5mA with 5% accuracy
- Extended 10nA to 10mA with 10% monitor accuracy
- Current monitor output
- Reference current limit protection of 20mA (typ)
- Voltage clamp protects subsequent output circuitry
Applications
System Monitoring, Medical, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Monitor
22V
6Pins
85°C
-
No SVHC (21-Jan-2025)
2.7V
SOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate