Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.080 |
10+ | €3.600 |
25+ | €3.590 |
100+ | €3.580 |
300+ | €3.570 |
500+ | €3.550 |
Product Information
Product Overview
The MAX4017ESA+ is a low cost, high speed, dual, gain of +2 buffer with rail to rail outputs in 8 pin NSOIC package. This high speed closed group buffer has high slew rates, high output current drive and low differential gain and phase errors. It operates from single supply voltage range of 3.15V to 11V or dual supply voltage range of ±1.575V to ±5.5V. The input voltage range extends 100mV beyond the negative supply rail and outputs swing rail to rail. This device requires only 5.5mA of quiescent supply current while achieving 200MHz -3dB bandwidth and 600V/μs slew rate. It is ideal for low power/low voltage applications that require wide bandwidth. Input voltage noise is 10nV/√Hz and input current noise is 1.3pA/√Hz. The MAX4017 is used in battery powered instruments, analogue to digital converter interface and CCD imaging systems.
- High output current drive of ±120mA
- Operating temperature range from -40°C to 85°C
- Internal precision resistors for closed loop gains of +2 or -1
- 0.1dB gain flatness of 30MHz (6MHz minimum)
- Voltage gain of 2V/V, power supply rejection ratio of 57dB at VCC = 5V, VEE = 0V, VOUT = 2V
- Input voltage range extends beyond VEE
- Low differential gain error of 0.04% and differential phase error of 0.02°
- Low distortion at 5MHz, -78dBc spurious free dynamic range, -75dB total harmonic distortion
- Shutdown supply current of 400μA and input bias current of 5.4μA
- Input offset voltage of 4mV at RL = 50 ohm and input offset voltage drift of 8μV/°C
Applications
Signal Processing, Portable Devices, Imaging, Video & Vision, Communications & Networking, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buffer
2Amplifiers
600V/µs
85°C
NSOIC
SOIC
Rail to Rail
MSL 1 - Unlimited
200MHz
140MHz
-40°C
120mA
± 1.575V to ± 5.5V, 3.15V to 11V
8Pins
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate